SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR10UNK10-06-A10 6 mm
- RS Stock No.:
- 894-476
- Mfr. Part No.:
- ZPR10UNK10-06-A10
- Brand:
- SMC
Subtotal (1 unit)*
£55.37
(exc. VAT)
£66.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.37 |
*price indicative
- RS Stock No.:
- 894-476
- Mfr. Part No.:
- ZPR10UNK10-06-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | 6 mm | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPR | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size 6 mm | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPR | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling of various materials, providing a reliable grip during operation. Its innovative bellows design allows for versatility in application, ensuring optimal performance across different conditions.
Designed with a buffer to protect delicate materials during handling
Effective suction capabilities to minimise slippage
Lightweight construction facilitates ease of use
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR16UNK10-06-A10 6 mm
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UNJ10-06-A10 6 mm
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR25CNK10-06-A10 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT16BNK30-06-A10 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT16BNJ20-06-A10 6 mm
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BNK10-06-A10 6 mm
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT16BNK10-06-A10 6 mm
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR13BNK10-06-A10 6 mm
