SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR10BN-06-A5 M5 x 0.8
- RS Stock No.:
- 894-380
- Mfr. Part No.:
- ZPR10BN-06-A5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 894-380
- Mfr. Part No.:
- ZPR10BN-06-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Vacuum Pad | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC renowned vacuum pad provides efficient handling solutions through its bellows design without a buffer, catering to diverse application needs in a Compact format.
Lateral vacuum entry accommodates various configurations
Constructed from Durable materials ensuring reliability across applications
Incorporates rotating or non-rotating buffers for enhanced versatility
Utilises built-in one-touch fittings for quick and seamless connections
Related links
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR10BN-04-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR10BN-04-B5 M5 x 0.8
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BGN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BGN-A5 M5 x 0.8
