SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR10BN-04-B5 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

£26.60

(exc. VAT)

£31.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.60

*price indicative

RS Stock No.:
894-379
Mfr. Part No.:
ZPR10BN-04-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

10mm

Connection Size

M5 x 0.8

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZP

With Buffer

No

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed specifically for applications requiring a bellows style without a buffer, facilitating effective handling of various items in automation processes.

Constructed with an innovative bellows design for optimal flexibility

Built-in one-touch fittings ensure easy assembly and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy