SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UCL
- RS Stock No.:
- 812-683
- Mfr. Part No.:
- ZP2-06UCL
- Brand:
- SMC
Subtotal (1 unit)*
£12.69
(exc. VAT)
£15.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.69 |
*price indicative
- RS Stock No.:
- 812-683
- Mfr. Part No.:
- ZP2-06UCL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Mark free vacuum pad is designed for versatile handling and transfer applications, offering a reliable solution for various lifting needs with a focus on quality and performance.
Offers various sizes, shapes, and materials to meet diverse handling needs
Heavy-duty design ensures reliability for demanding applications
Provides flexibility in choosing the appropriate pad configuration
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UTN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06AUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B06CN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06BN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 15 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B15MUN
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-250HTN
