SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06AUN
- RS Stock No.:
- 812-682
- Mfr. Part No.:
- ZP2-06AUN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£27.86
(exc. VAT)
£33.43
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.86 | £2.786 |
*price indicative
- RS Stock No.:
- 812-682
- Mfr. Part No.:
- ZP2-06AUN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed for efficient handling and transfer applications, providing versatility through various pad options suitable for both routine and intricate lifting tasks.
Heavy-duty construction ensures durability and reliability in demanding environments
Available in sizes ranging from 40mm to 125mm for various operational needs
Multiple material options allow for tailored solutions based on specific application requirements
Pads offer flexibility, making them Ideal for a broad spectrum of lifting scenarios
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UCL
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-06UTN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B06CN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06BN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 15 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B15MUN
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-250HTN
