SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-04UCL

Subtotal (1 unit)*

£12.69

(exc. VAT)

£15.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.69

*price indicative

RS Stock No.:
812-681
Mfr. Part No.:
ZP2-04UCL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

4mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZP2

With Buffer

No

Vacuum Entry Direction

Vertical

COO (Country of Origin):
JP
The SMC Mark free vacuum pad is designed for versatile handling and transfer applications, offering a reliable solution for various lifting needs with a focus on quality and performance.

Constructed from five different materials for enhanced adaptability

Suitable for both routine and unusual lifting applications

Offers heavy-duty performance and durability

Replacement part options ensure continuity in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy