SMC 40 mm Flat Silicone Pneumatic Suction Cup ZP40CS

Subtotal (1 unit)*

£5.43

(exc. VAT)

£6.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.43

*price indicative

RS Stock No.:
398-785
Mfr. Part No.:
ZP40CS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

40mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

Silicone

Connection Type

Threaded

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.

Heavy duty

Used as replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy