SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP3-035US
- RS Stock No.:
- 398-778
- Mfr. Part No.:
- ZP3-035US
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.78 | £2.678 |
*price indicative
- RS Stock No.:
- 398-778
- Mfr. Part No.:
- ZP3-035US
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 3mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 3mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 10 mm Flat Silicone Suction Cup ZP3-10UMS
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 16 mm Flat Silicone Pneumatic Suction Cup ZPT16USK10-06-A10
- SMC 40 mm Flat Silicone Pneumatic Suction Cup ZP40CS
- SMC 2 mm Flat Silicone Pneumatic Suction Cup ZP2A-M02P
- SMC 32 mm Flat Silicone Pneumatic Suction Cup ZP32CS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
