SMC 4 mm Flat Suction Cup ZPT4-A8
- RS Stock No.:
- 392-117
- Mfr. Part No.:
- ZPT4-A8
- Brand:
- SMC
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.65 |
*price indicative
- RS Stock No.:
- 392-117
- Mfr. Part No.:
- ZPT4-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 4mm | |
| Pad Type | Flat | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 4mm | ||
Pad Type Flat | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is used as an accessory for the suction cup. It meets all of your handling and transfer needs. It comes from the ZP line of family.
Weight is 0.04351 lb
Related links
- SMC 4 mm Flat Suction Cup ZPT4-B8
- SMC 4 mm Flat Suction Cup ZPT4-B01 1/8 in
- SMC 3 mm Flat Suction Cup ZPT3-A8
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B04MUN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP04UN
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP2-04AUS
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-04UCL
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-04AUN
