SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT06UNK6-B5-A8
- RS Stock No.:
- 392-058
- Mfr. Part No.:
- ZPT06UNK6-B5-A8
- Brand:
- SMC
Subtotal (1 unit)*
£26.95
(exc. VAT)
£32.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.95 |
*price indicative
- RS Stock No.:
- 392-058
- Mfr. Part No.:
- ZPT06UNK6-B5-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UNJ6-B5-A8
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR06UNK6-06-A8 M8 x 1
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ25-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNK10-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ10-B5-A8 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT10FN-B5-A8
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup ZP06UN
