SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MUN-H5
- RS Stock No.:
- 391-124
- Mfr. Part No.:
- ZP-TB10MUN-H5
- Brand:
- SMC
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.77 |
*price indicative
- RS Stock No.:
- 391-124
- Mfr. Part No.:
- ZP-TB10MUN-H5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 10.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 10.6mm | ||
Standards/Approvals RoHS | ||
The SMC Suction Cup ZP2-T MU/EU, short type with adapter, features a flat shape. It is made from materials including NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MTS-H5
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP-TB10MBN-H5
- SMC 150 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-150HTN
- SMC 250 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-250HTN
- SMC 10 mm Flat Suction Cup ZP-TB10MTN-H5
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-TB20MBN-H5
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-TB15MBN-H5
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB06MUGN-H5