SMC 10 mm Flat Suction Cup ZP-TB10MTN-H5
- RS Stock No.:
- 392-036
- Mfr. Part No.:
- ZP-TB10MTN-H5
- Brand:
- SMC
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.65 |
*price indicative
- RS Stock No.:
- 392-036
- Mfr. Part No.:
- ZP-TB10MTN-H5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum cup features a vertical vacuum entry connections can be made via one touch fittings or threaded connections. Optional buffers can be ordered with up to 50mm stroke. The ZP2 series was designed to standardize special products designed for the ZP series.
Bellows pad with adapter
Great flexibility
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MUN-H5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP-TB10MTS-H5
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP-TB10MBN-H5
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP-TB15MBS-H5
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP-TB20MBS-H5
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP-TB06MBN-H5
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-TB20MBN-H5
- SMC 8 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP-TB08MBGN-H5
