Festo Pneumatic Solenoid Valve - 2 x 3/2-Way, Monostable, Open Electric ISO 5599-2 VSVA-B-T32F-AZD-D2-1T1L Series 24V

Subtotal (1 unit)*

£227.80

(exc. VAT)

£273.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.80

*price indicative

RS Stock No.:
278-7376
Mfr. Part No.:
VSVA-B-T32F-AZD-D2-1T1L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

1/2 in G

Port Type

Pneumatic

Connection Thread Standard

ISO 5599-2

Actuation Type

Electric

Voltage

24V

Solenoid Type

Single

Series

VSVA-B-T32F-AZD-D2-1T1L

Seal Material

Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR)

Mount Type

Base

Number of Ports

2

Body Material

Die Cast Aluminium, Polyamide

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Pilot Pressure

1MPa

Minimum Pilot Pressure

0.3MPa

Maximum Flow Rate

3000L/min

Valve Function

2 x 3/2-Way, Monostable, Open

Solenoid Power Consumption

4.6W

Maximum Operating Temperature

50°C

Width

52mm

Hazardous Area Certification

cULus, KC

Standards/Approvals

ISO 5599-2

Electrical Connection Type

Plug In

COO (Country of Origin):
DE
The Festo Solenoid valve with electric type of actuation has a permissible voltage fluctuations with optional mounting positions.

RoHS compliant material

Soft sealing principle

Related links