Festo Pneumatic Solenoid Valve -, 556379
- RS Stock No.:
- 278-6351
- Mfr. Part No.:
- CDVI5.0-MT2H-1X2GLS-EXT
- Brand:
- Festo
Subtotal (1 unit)*
£238.58
(exc. VAT)
£286.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.58 |
*price indicative
- RS Stock No.:
- 278-6351
- Mfr. Part No.:
- CDVI5.0-MT2H-1X2GLS-EXT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve with electric type of actuation with flow control option and has reversible flow direction.
RoHS compliant material
Soft sealing principle
Soft sealing principle
Related links
- Festo Pneumatic Solenoid Valve -, 547014
- Festo Pneumatic Solenoid Valve -, 547013
- Festo Pneumatic Solenoid Valve -, 556380
- Festo Pneumatic Solenoid Valve -, 196657
- Festo Pneumatic Solenoid Valve -, 196663
- Festo Pneumatic Solenoid Valve -, 196659
- Festo Pneumatic Solenoid Valve -, 196661
- Festo Pneumatic Solenoid Valve -, 196651

