Festo Pneumatic Solenoid Valve -, 196663

Subtotal (1 unit)*

£291.02

(exc. VAT)

£349.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.02

*price indicative

RS Stock No.:
278-6356
Mfr. Part No.:
CDVI5.0-MT2H-2X3OLS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

1

COO (Country of Origin):
DE
The Festo Solenoid valve with electric type of actuation with flow control option and has reversible flow direction.

RoHS compliant material
Soft sealing principle

Related links