Festo Pneumatic Solenoid Valve -, 566481

Subtotal (1 unit)*

£96.07

(exc. VAT)

£115.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.07

*price indicative

RS Stock No.:
278-5992
Mfr. Part No.:
VUVG-L10-T32H-AZT-M7-1P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

5

COO (Country of Origin):
DE
This Festo solenoid valve has electric type of actuation with valve size of 10 mm. It is having optional mounting position. It has operating voltage of 24V DC.

RoHS compliant
Wrought aluminium alloy housing
IP65 degree of protection
UL Recognized

Related links