Festo Pneumatic Solenoid Valve -, 536193

Subtotal (1 unit)*

£215.76

(exc. VAT)

£258.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.76

*price indicative

RS Stock No.:
278-5412
Mfr. Part No.:
JMFDH-5-1/8-EX
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

5

COO (Country of Origin):
CN
The Festo Solenoid valve comes with electric actuation. Its design features poppet seat. The housing is made of die cast aluminium alloy.

Pilot actuated
IP65 protection
RoHS compliant

Related links