Festo Pneumatic Solenoid Valve -, 536194

Subtotal (1 unit)*

£236.04

(exc. VAT)

£283.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.04

*price indicative

RS Stock No.:
278-5411
Mfr. Part No.:
JMFDH-5-1/4-EX
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

5

COO (Country of Origin):
CN
This Festo solenoid valve has electric type of actuation with valve size of 30.5mm. It is having optional mounting position. It has operating pressure ranging from 2.5 bar to 8 bar.

RoHS compliant
Die cast aluminium housing
IP65 degree of protection
NBR material seals

Related links