SMC Solenoid Valve - 4 Position Dual 3 Port Valve VQ2000 Series
- RS Stock No.:
- 655-646
- Mfr. Part No.:
- VQ2A01N-5B1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£111.20
(exc. VAT)
£133.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.20 |
*price indicative
- RS Stock No.:
- 655-646
- Mfr. Part No.:
- VQ2A01N-5B1-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | 4 Position Dual 3 Port Valve | |
| Series | VQ2000 | |
| Seal Material | Rubber | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type 4 Position Dual 3 Port Valve | ||
Series VQ2000 | ||
Seal Material Rubber | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, UKCA | ||
- COO (Country of Origin):
- JP
The SMC Plug-In solenoid valve designed for efficient control in pneumatic systems. It features a plug-in coil with a DC24V rating and incorporates a surge voltage suppressor for enhanced durability. The valve's compact design allows for space-saving installation, and it is suitable for use with air or inert gases. It offers a fast response time ensuring precise and reliable valve actuation in dynamic applications.
Lockable slotted design
Durable construction
CE and RoHS compliant
Related links
- SMC Solenoid Valve - 3 Position Exhaust Centre VQ2000 Series
- SMC Solenoid Valve - VQ2000 Series
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 4 Position Dual 3 Port Valve Push-in SJ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric VQ2000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Solenoid Valve - Solenoid G VQ2000 Series 24V
- SMC Solenoid Valve - 4 Position, 3 Port Air VQC2000 Series 24V dc



