SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ2000 Series 24V dc
- RS Stock No.:
- 362-898
- Mfr. Part No.:
- VQ21A1-5G-C8-L-Q
- Brand:
- SMC
Subtotal (1 unit)*
£24.73
(exc. VAT)
£29.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.73 |
*price indicative
- RS Stock No.:
- 362-898
- Mfr. Part No.:
- VQ21A1-5G-C8-L-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ20/30 is a 2-port solenoid valve with pilot operation, designed for air and inert gas fluids. The operating pressure range is 0.01 to 0.6 MPa. It features an effective area (Cv/effective orifice) from 7.2mm² to 17.5mm² (0.4/ diameter 3-1/diameter 4.8). The coil rated voltage options include 12VDC, 24VDC, 100VAC, 110VAC, and 200VAC.
Response time 5ms or less (VQ20) and 20ms or less (VQ30)
Ambient/fluid temp -10 to 50°C
Ambient/fluid temp -10 to 50°C
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQ2000 Series 24V dc
- SMC Pilot Operated 2 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ2000 Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air One-touch Fitting 8 mm VQ20 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQ20 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Pilot/Spring VQ20 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc