SMC Pilot Operated 2 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series 24V dc
- RS Stock No.:
- 362-155
- Mfr. Part No.:
- VQ21A1-5G-C8-Q
- Brand:
- SMC
Subtotal (1 unit)*
£25.47
(exc. VAT)
£30.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.47 |
*price indicative
- RS Stock No.:
- 362-155
- Mfr. Part No.:
- VQ21A1-5G-C8-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Pilot Operated 2 Port Solenoid Valve | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ20 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Pilot Operated 2 Port Solenoid Valve | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ20 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ20/30, 2/2 solenoid valve is a pilot-operated, two-port, multi-media valve. The series is compact and lightweight with a large flow capacity. The VQ20/30's long-life, high-speed spool (up to 20 million cycles at 100cps for pneumatic use) along with its all-plastic construction makes it an excellent choice for those who want high performance at a lower cost.
OFF Response time 5ms or less
Ambient or Fluid Temperature -10 to 50°C
Ambient or Fluid Temperature -10 to 50°C
Related links
- SMC Pilot Operated 2 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air One-touch Fitting 8 mm VQ20 Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQ20 Series
- SMC 2/2 Pneumatic Solenoid Valve - Pilot/Spring VQ20 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ2000 Series 24V dc
- SMC 2/1 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ20 Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQ20 Series