SMC Solenoid Valve - VQ2000 Series 24V dc
- RS Stock No.:
- 655-642
- Mfr. Part No.:
- VQ2400-5B1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£112.75
(exc. VAT)
£135.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.75 |
*price indicative
- RS Stock No.:
- 655-642
- Mfr. Part No.:
- VQ2400-5B1-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | VQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series VQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Plug-In solenoid valve designed for efficient control in pneumatic systems. It features a plug-in coil with a DC24V rating and incorporates a surge voltage suppressor for enhanced durability. The valve's compact design allows for space-saving installation, and it is suitable for use with air or inert gases. It offers a fast response time ensuring precise and reliable valve actuation in dynamic applications.
Lockable slotted design
Durable construction
CE and RoHS compliant
Durable construction
CE and RoHS compliant
Related links
- SMC Solenoid Valve - VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 3 Position Exhaust Centre Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ2000 Series 24V dc
- SMC Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQ2000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
