Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- RS Stock No.:
- 651-622
- Mfr. Part No.:
- VPWI-5-L-3-G18-12-V1-D
- Brand:
- Festo
Subtotal (1 unit)*
£707.11
(exc. VAT)
£848.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.11 |
*price indicative
- RS Stock No.:
- 651-622
- Mfr. Part No.:
- VPWI-5-L-3-G18-12-V1-D
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3-Way Proportional Directional Control Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VPWI | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3-Way Proportional Directional Control Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VPWI | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CH
The Festo Proportional directional control valve is designed to offer precise control in various industrial applications. With a robust construction featuring a poppet valve and a soft sealing principle, it ensures reliability under varying operating conditions. The valve supports electric actuation, enabling effortless integration into automated systems. Its compact dimensions allow for flexible mounting options, while the fail-safe position, normally closed design, guarantees safety during operation. Capable of modulating flow with accuracy, this valve is an essential component for pneumatic systems, effectively managing compressed air and inert gases with ease.
Electric actuation ensures rapid and accurate response
Compact design allows versatility in installation options
Soft sealing principle enhances longevity and performance
Fail safe position improves safety and system reliability
High maximum output current capability supports complex operations
Switching time of 8 ms enables efficient operation for fast processes
Robust construction provides resistance to vibration and shock which ensuring durability
IP65 degree of protection safeguards against dust and water infiltration
Lightweight at 370 g facilitating easy handling and installation
Compact design allows versatility in installation options
Soft sealing principle enhances longevity and performance
Fail safe position improves safety and system reliability
High maximum output current capability supports complex operations
Switching time of 8 ms enables efficient operation for fast processes
Robust construction provides resistance to vibration and shock which ensuring durability
IP65 degree of protection safeguards against dust and water infiltration
Lightweight at 370 g facilitating easy handling and installation
Related links
- Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- Festo Flow Control Proportional Control Valve - Electrical G 3/8 VPCF Series 24V dc
- Festo 5/3 Way Proportional Directional Control Valve G 3/8 1552544
- Festo 3/2 Closed
- Festo 3/2 Closed 574012
- SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc
- Festo 5/2 Monostable Proportional Control Valve - Electrical G 1/4 VOFA-L26-T52-M-G14-1C1-APP Series, 569819
- Norgren Proportional Control Valve - Pilot/Spring VP50 Series
