Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- RS Stock No.:
- 647-333
- Mfr. Part No.:
- VPWI-5-L-3-G18-6-V1-D
- Brand:
- Festo
Subtotal (1 unit)*
£707.11
(exc. VAT)
£848.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.11 |
*price indicative
- RS Stock No.:
- 647-333
- Mfr. Part No.:
- VPWI-5-L-3-G18-6-V1-D
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3-Way Proportional Directional Control Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VPWI | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3-Way Proportional Directional Control Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VPWI | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CH
The Festo Proportional directional control valve is designed for precise fluid control in various applications, utilising electric actuation for superior efficiency and performance. This poppet valve features a mechanical spring return and is engineered for a fail-safe position, ensuring reliability during operation. With a compact design measuring 42.2 x 95.3 x 94.3 mm, it offers versatile mounting options and is suitable for dynamic environments. This valve operates optimally with an input voltage of DC 24 V and is capable of maintaining performance under a wide range of pressures, including operating pressures up to 0.8 MPa. It is equipped with robust features such as short circuit protection and reverse polarity safeguards, making it ideal for industrial applications where safety and accuracy are paramount.
Electric actuation allows for precision in fluid control
Soft sealing principle enhances leak prevention
Poppet design with mechanical spring reset ensures reliable operation
Fail safe position for improved safety in critical environments
Direct piloting provides immediate response in operation
Compact dimensions facilitate installation in tight spaces
Standard nominal flow rate ensures consistent performance
Wide operational voltage range caters to various setups
Vibration and shock resistance prepare it for demanding industrial environments
Robust construction materials ensure durability and compliance with RoHS standards
Soft sealing principle enhances leak prevention
Poppet design with mechanical spring reset ensures reliable operation
Fail safe position for improved safety in critical environments
Direct piloting provides immediate response in operation
Compact dimensions facilitate installation in tight spaces
Standard nominal flow rate ensures consistent performance
Wide operational voltage range caters to various setups
Vibration and shock resistance prepare it for demanding industrial environments
Robust construction materials ensure durability and compliance with RoHS standards
Related links
- Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- Festo Flow Control Proportional Control Valve - Electrical G 3/8 VPCF Series 24V dc
- Festo 5/3 Way Proportional Directional Control Valve G 3/8 1552544
- SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc
- Festo 3/2 Closed
- Norgren Proportional Control Valve - Pilot/Spring VP50 Series
- Siemens Modulating Proportional Control Valve - Solenoid MXG Series
- Festo 3/2 Closed 574012

