Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc

Subtotal (1 unit)*

£707.11

(exc. VAT)

£848.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£707.11

*price indicative

RS Stock No.:
651-149
Mfr. Part No.:
VPWI-5-L-3-G18-B2-V1-D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3-Way Proportional Directional Control Valve

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VPWI

Solenoid Voltage

24V dc

COO (Country of Origin):
CH
The Festo Proportional directional control valve is specifically designed for precise control in pneumatic applications. With its electric actuation and poppet valve design, it ensures optimal performance under varying conditions. The valve is adaptable to different mounting positions and offers a fail-safe position when closed. Its robust construction allows for efficient operation within a broad pressure range, making it a reliable solution for both supply and exhaust operations. This product also incorporates advanced features such as a TFT colour display for easy monitoring and maintenance, and is built to withstand various environmental factors, making it suitable for industrial settings.

Electric actuation provides straightforward integration into automated systems
Soft sealing principle for enhanced leak tightness
Normal closed fail safe position enhances operational safety
Robust TFT colour display displays vital operational data clearly
Versatile inlet and outlet sizes ensure compatibility with various piping systems
High burst pressure rating of 4 MPa ensures durability under demanding conditions
Compact dimensions facilitate installation in space restricted environments
Vibration and shock resistant design guarantees reliable performance even in harsh conditions
Certification compliance confirms adherence to safety standards

Related links