SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24V dc
- RS Stock No.:
- 646-198
- Mfr. Part No.:
- SY5300-5UD1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£91.65
(exc. VAT)
£109.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.65 |
*price indicative
- RS Stock No.:
- 646-198
- Mfr. Part No.:
- SY5300-5UD1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Solenoid Type | 5-Port Solenoid | |
| Series | SY5000 | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 MPa | |
| Valve Function | 5/2 Way, 5/3 Way | |
| Minimum Pilot Pressure | 0.25MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Solenoid Type 5-Port Solenoid | ||
Series SY5000 | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 MPa | ||
Valve Function 5/2 Way, 5/3 Way | ||
Minimum Pilot Pressure 0.25MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
SMC SY5000 Series Pneumatic Solenoid-Operated Control Valve, 0.7Mpa Maximum Operating Pressure, Die Cast Aluminium Body - SY5300-5UD1-NA
This pneumatic solenoid-operated control valve controls directional airflow in automated systems, enabling remote actuation of actuators and cylinders in industrial settings. It is designed for integration where a five-port configuration is required and offers selectable two-position or three-position valve functions to suit differing control schemes.
Features & Benefits
• Die-cast aluminium body provides corrosion resistance and reduced weight
• Five-port NPT connections simplify plumbing with standard thread interfaces
• Operates up to 0.7 MPa for high-pressure pneumatic control applications
• Solenoid consumes 0.35W for low-power operation and 0.9W for high-pressure type
• Accepts 24V electrical input for compatibility with common control systems
• Five-port NPT connections simplify plumbing with standard thread interfaces
• Operates up to 0.7 MPa for high-pressure pneumatic control applications
• Solenoid consumes 0.35W for low-power operation and 0.9W for high-pressure type
• Accepts 24V electrical input for compatibility with common control systems
Applications
• Suitable for sequence control of pneumatic actuators in assembly lines
• Ideal for machine tools requiring Rapid directional valve switching
• Used with PLCs in factory automation for valve actuation tasks
• Can be used for pneumatic control in electrical panel integration
• Suitable for mobile equipment where Compact solenoid control is needed
• Ideal for machine tools requiring Rapid directional valve switching
• Used with PLCs in factory automation for valve actuation tasks
• Can be used for pneumatic control in electrical panel integration
• Suitable for mobile equipment where Compact solenoid control is needed
What temperature range can I expect reliable operation within?
The valve functions across ambient temperatures from −10°C up to +50°C, accommodating typical indoor industrial environments.
How is pilot control handled for each valve function?
Pilot pressure varies by operating mode with a minimum pilot requirement of 0.25 MPa and a maximum pilot pressure of 0.7 MPa to ensure proper spool shifting.
How many operational positions does the device provide?
It is configurable as either a two-position or a three-position unit, supporting both 5/2 and 5/3 pneumatic solenoid valve arrangements.
Is it suitable for hazardous area installations?
The unit lacks hazardous area certification and should not be deployed in classified explosive atmospheres.
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - With residual pressure release Vacuum Release
- SMC Pneumatic Solenoid-Operated Control Valve - Vacuum Release With residual pressure release



