SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24V

Subtotal (1 unit)*

£79.58

(exc. VAT)

£95.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.58

*price indicative

RS Stock No.:
646-169
Mfr. Part No.:
SY3200-5UD1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24V

Series

SY3000

Mount Type

Base

Number of Ports

5

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Valve Function

5/3 Way, 5/2 Way

Maximum Operating Temperature

+50°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS, CE

Number of Positions

2

COO (Country of Origin):
JP

SMC SY3000 Series Pneumatic Solenoid-Operated Control Valve, 5 Ports, 24V Voltage - SY3200-5UD1-NA


This pneumatic solenoid-operated control valve provides electrically actuated directional control for pneumatic systems in industrial automation. It is designed to switch airflow paths between two or three positions to manage actuators and cylinders, with a five-port configuration and base mounting for stable installation. The valve operates within normal industrial temperature ranges and is intended for panel or machine mounting where solenoid actuation is required.

Features & Benefits


• Five-port configuration allows complex circuit control
• Selectable two- or three-position operation increases flexibility
• Die cast aluminium body reduces weight while maintaining rigidity
• NPT threaded connections enable integration with common pipework
• 24V Coil voltage supports standard industrial control supplies
• Rated to operate between −10°C and +50°C for typical site conditions

Applications


• Suitable for sequencing double-acting pneumatic cylinders in assembly lines
• Ideal for valve islands in machine automation panels
• used with pick-and-place actuators in electronics manufacturing
• Can be used for directional control in packaging machinery
• Suitable for retrofit projects requiring NPT threaded fittings

What mounting arrangement is required for installation?


It fits to a flat mounting surface via a base-mount pattern to ensure secure alignment and easy electrical-connection routing.

How many ports and positions does it support for pneumatic circuits?


The internal spool provides five ports and can be arranged to operate in either two-position or three-position modes to suit different control schemes.

What material is exposed to the process medium and why is that relevant?


The valve body is MADE from die cast aluminium so it presents a lightweight, corrosion-resistant surface compatible with compressed Air systems.

What electrical supply is needed to actuate the valve?


A 24V supply is required for the solenoid coil, compatible with common PLC and control-system outputs.

Related links