SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 646-172
- Mfr. Part No.:
- SY3300R-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£85.63
(exc. VAT)
£102.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.63 |
*price indicative
- RS Stock No.:
- 646-172
- Mfr. Part No.:
- SY3300R-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for use in 4/5-port configurations, providing efficient air flow control and precise pneumatic regulation. Built for high-speed switching, this valve is ideal for systems that require fast, reliable operation to maintain optimal performance. It ensure long-lasting reliability, even in demanding industrial environments. Its seamless integration into existing automation systems, making it a versatile solution for a wide range of applications.
Durable construction
Compact and reliable
CE and UKCA compliant
Compact and reliable
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 3/4 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series



