Buschjost 3/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/4 84660 Series

Subtotal (1 unit)*

£56.63

(exc. VAT)

£67.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.63

*price indicative

RS Stock No.:
643-110
Mfr. Part No.:
8466000.9100.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

84660

COO (Country of Origin):
DE
The Buschjost 3/2-way valve comes complete with a connector and gasket, featuring a solenoid that can be interchanged without tools. It is designed for filtered, lubricated or non-lubricated air and neutral liquid fluids, with a normally closed switching function and indirect solenoid actuation. It operates at a temperature between -10°C and +60°C. The valve body is made of aluminium, with TPU seat seals for durability.

Compact design
Noiseless exhaust
Low power consumption
CE and UKCA compliant
IEC and IECEx approved

Related links