Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 84500 Series
- RS Stock No.:
- 643-078
- Mfr. Part No.:
- 8450401.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£196.28
(exc. VAT)
£235.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £196.28 |
*price indicative
- RS Stock No.:
- 643-078
- Mfr. Part No.:
- 8450401.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | 84500 | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 84500 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve can be easily rebuilt into normally open or double-acting versions without tools and is suitable for contaminated fluids and vacuum applications up to 90%. It operates pressure-actuated by external fluid with a normally closed switching function and has a determined flow direction. The valve features a dezincification brass body, PTFE seat seal, and self-adjustable spindle sealing.
Optical position indicator is standard
Damped closing
High flow rate
CE and UKCA compliant
Damped closing
High flow rate
CE and UKCA compliant
Related links
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 84500 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1-1/4 84500 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82400 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82540 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82400 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 84520 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 2 82280 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 2 82400 Series

