Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82380 Series

Subtotal (1 unit)*

£358.78

(exc. VAT)

£430.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£358.78

*price indicative

RS Stock No.:
643-029
Mfr. Part No.:
8238300.0000.00000
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 3/4

Actuation Type

Pilot/Spring

Manufacturer Series

82380

COO (Country of Origin):
DE
The Buschjost 2/2-way seat valve designed for aggressive gases and liquids, offering high flow rates and excellent media compatibility due to optimal material combinations. They feature a normally closed, pressure-actuated design. The valves are constructed from stainless steel, PTFE, and FPM seals for durability. Suitable for contaminated fluids, they are reliable in demanding applications, with self-adjustable spindle sealing and high-performance coatings.

Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant

Related links