Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82380 Series
- RS Stock No.:
- 643-028
- Mfr. Part No.:
- 8238200.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£330.62
(exc. VAT)
£396.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.62 |
*price indicative
- RS Stock No.:
- 643-028
- Mfr. Part No.:
- 8238200.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | 82380 | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1/2 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 82380 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve designed for aggressive gases and liquids, offering high flow rates and excellent media compatibility due to optimal material combinations. They feature a normally closed, pressure-actuated design. The valves are constructed from stainless steel, PTFE, and FPM seals for durability. Suitable for contaminated fluids, they are reliable in demanding applications, with self-adjustable spindle sealing and high-performance coatings.
Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant
For robust industry applications
Damped closing
CE and UKCA compliant
Related links
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 82380 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82380 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82400 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82180 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 82180 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82540 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 2 82180 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 84520 Series

