Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 86720 Series 24V dc
- RS Stock No.:
- 643-100
- Mfr. Part No.:
- 8672200.8402.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£528.51
(exc. VAT)
£634.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £528.51 |
*price indicative
- RS Stock No.:
- 643-100
- Mfr. Part No.:
- 8672200.8402.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 86720 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 86720 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way piston valve is designed for neutral steam and liquids, featuring a normally closed switching function and solenoid actuation with forced lifting. The solenoid is typically mounted vertical on top. It operates at a fluid temperatures up to 200°C. The valve body is made of brass (CW617N) with a PTFE seat seal for durability and chemical resistance.
High flow rate
For steam and hot water
Damped operation
CE and UKCA compliant
For steam and hot water
Damped operation
CE and UKCA compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 86720 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 86720 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82960 Series 24V dc

