Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 86720 Series 230V ac

Subtotal (1 unit)*

£537.57

(exc. VAT)

£645.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£537.57

*price indicative

RS Stock No.:
643-101
Mfr. Part No.:
8672200.8406.23049
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Manufacturer Series

86720

Solenoid Voltage

230V ac

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve is designed for neutral steam and liquids, featuring a normally closed switching function and solenoid actuation with forced lifting. The solenoid is typically mounted vertical on top. It operates at a fluid temperatures up to 200°C. The valve body is made of brass (CW617N) with a PTFE seat seal for durability and chemical resistance.

High flow rate
For steam and hot water
Damped operation
CE and UKCA compliant

Related links