Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc
- RS Stock No.:
- 643-049
- Mfr. Part No.:
- 8251040.9151.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£88.17
(exc. VAT)
£105.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.17 |
*price indicative
- RS Stock No.:
- 643-049
- Mfr. Part No.:
- 8251040.9151.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82510 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82510 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve features a body with an M5 fastening thread as standard and a solenoid that can be easily replaced without tools. It operates without the need for a pressure differential and is directly solenoid actuated. It is designed for neutral gases and liquids, with a fluid temperature range of -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is reliable in various applications.
Suitable for vacuum
High flow rate
Functional compact design
CE and UKCA compliant
IEC and IECEx approved
High flow rate
Functional compact design
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 86720 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82400 Series 24V dc
