Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc

Subtotal (1 unit)*

£88.17

(exc. VAT)

£105.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.17

*price indicative

RS Stock No.:
643-048
Mfr. Part No.:
8251020.9151.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

82510

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way seat valve features a body with an M5 fastening thread as standard and a solenoid that can be easily replaced without tools. It operates without the need for a pressure differential and is directly solenoid actuated. It is designed for neutral gases and liquids, with a fluid temperature range of -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is reliable in various applications.

Suitable for vacuum
High flow rate
Functional compact design
CE and UKCA compliant
IEC and IECEx approved

Related links