Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82090 Series 121 → 230V

Subtotal (1 unit)*

£292.81

(exc. VAT)

£351.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.81

*price indicative

RS Stock No.:
643-009
Mfr. Part No.:
8209000.9179.23040
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 3/4

Actuation Type

Solenoid

Manufacturer Series

82090

Solenoid Voltage

121 → 230V

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valves are solenoid-actuated with forced lifting and designed for reliable control of neutral gases and liquid fuels. Approved by DVGW, they feature a normally closed switching function and flexible mounting options, preferably with the solenoid positioned vertically on top. Constructed with a brass body and stainless steel internal parts, they are suitable for operating pressures up to 8 bar and fluid temperatures up to 60°C.

Short response time less than 1 s
CE and UKCA compliant
IEC and IECEx approved

Related links