Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82090 Series 12 → 120V
- RS Stock No.:
- 643-010
- Mfr. Part No.:
- 8209200.9178.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£271.50
(exc. VAT)
£325.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.50 |
*price indicative
- RS Stock No.:
- 643-010
- Mfr. Part No.:
- 8209200.9178.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82090 | |
| Solenoid Voltage | 12 → 120V | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82090 | ||
Solenoid Voltage 12 → 120V | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valves are solenoid-actuated with forced lifting and designed for reliable control of neutral gases and liquid fuels. Approved by DVGW, they feature a normally closed switching function and flexible mounting options, preferably with the solenoid positioned vertically on top. Constructed with a brass body and stainless steel internal parts, they are suitable for operating pressures up to 8 bar and fluid temperatures up to 60°C.
Short response time less than 1 s
CE and UKCA compliant
IEC and IECEx approved
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82090 Series 12 → 120V
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82090 Series 121 → 230V
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82090 Series 121 → 230V
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82410 Series 120V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82410 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 24V dc

