SMC 3/2 Solenoid Valve - Solenoid VT325 Series
- RS Stock No.:
- 623-781
- Mfr. Part No.:
- EVT325-03F5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£70.41
(exc. VAT)
£84.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.41 |
*price indicative
- RS Stock No.:
- 623-781
- Mfr. Part No.:
- EVT325-03F5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VT325 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VT325 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve, Direct Operated Poppet Type from the VT325 Series represents a reliable and efficient solution for controlling air flow in various applications. Designed for versatility, this valve excels in facilitating effective pneumatic control while ensuring robust performance across a multitude of operational environments. With high functionality and an advanced design, it is engineered to meet the demands of todays industry, providing precise actuation with exceptional reliability. The valve operates seamlessly under varying pressures, making it ideal for both standard and vacuum specifications. Its compact design ensures easy integration into existing systems, reducing installation time and minimizing complexity.
Direct operated mechanism for responsive control
Dustproof enclosure enhances durability in harsh environments
User-friendly manual override provides flexibility when required
Compatible with a range of coil voltages for versatile application
Dustproof enclosure enhances durability in harsh environments
User-friendly manual override provides flexibility when required
Compatible with a range of coil voltages for versatile application
Related links
- SMC 3/2 Solenoid Valve - Solenoid VT325 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid EVT3 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid VQ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VQ120 Series
- SMC 3/2 Solenoid Valve - Solenoid SY5000 Series
- SMC 3/2 Solenoid Valve - Solenoid VZ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VO317 Series
- SMC 3/2 Solenoid Valve - Solenoid VK332V Series
