SMC 3/2 Solenoid Valve - Solenoid VO317 Series
- RS Stock No.:
- 623-668
- Mfr. Part No.:
- VO317-4DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£48.35
(exc. VAT)
£58.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.35 |
*price indicative
- RS Stock No.:
- 623-668
- Mfr. Part No.:
- VO317-4DO-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VO317 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VO317 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve delivers robust performance with its direct-operated poppet design, ensuring reliable operation in various fluid control applications. Built for efficiency, this valve features a body-porting design, making it suitable for vacuum applications. The device boasts a non-locking manual override, allowing for easy actuation when needed. Enhanced with selective porting capabilities, it can fulfil multiple functions while maintaining a compact footprint.
Direct acting mechanism for swift response times
Manual override functionality allows for emergency control
Aluminium die-cast construction for improved durability
Dustproof enclosure protects internal components from contamination
Selective porting options enable versatile installation configurations
Manual override functionality allows for emergency control
Aluminium die-cast construction for improved durability
Dustproof enclosure protects internal components from contamination
Selective porting options enable versatile installation configurations
Related links
- SMC 3/2 Pneumatic Solenoid Valve - VO317 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid VO300 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid VT325 Series
- SMC 3/2 Solenoid Valve - Solenoid SY5000 Series
- SMC 3/2 Solenoid Valve - Solenoid VZ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VQ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VO325 Series
- SMC 3/2 Solenoid Valve - Solenoid VK332V Series