SMC 2/2 Solenoid Valve - Solenoid VX2 Series
- RS Stock No.:
- 623-319
- Mfr. Part No.:
- VX210ZZ2AX276
- Brand:
- SMC
Subtotal (1 unit)*
£108.37
(exc. VAT)
£130.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.37 |
*price indicative
- RS Stock No.:
- 623-319
- Mfr. Part No.:
- VX210ZZ2AX276
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VX2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VX2 | ||
- COO (Country of Origin):
- JP
The SMC Body Valve is a normally closed valve body designed for fluid or air control applications. Suitable for 2- or 3-way configurations, it offers dependable sealing and media handling under various operating conditions.
Normally closed (N.C.) configuration
Supports 2- and 3-way operation
Compatible with VX2 2-way media valves
Supports 2- and 3-way operation
Compatible with VX2 2-way media valves
Related links
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid G 1 VX2 Series 230V ac
- SMC 2/2 Solenoid Valve - Solenoid VXD Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 24V dc
- SMC 2/2 Solenoid Valve - VND Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring One-Touch Fitting 4 mm VDW Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX23 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 230V ac



