SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 24V dc
- RS Stock No.:
- 893-0132
- Mfr. Part No.:
- VXD232DGK
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0132
- Mfr. Part No.:
- VXD232DGK
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid/Pilot/Spring | |
| Manufacturer Series | VXD | |
| Solenoid Voltage | 24V dc | |
| Number of Ports | 2 | |
| Body Material | Stainless Steel | |
| Solenoid Power Consumption | 4.5W | |
| Minimum Operating Temperature | -20°C | |
| Number of Positions | 2 | |
| Maximum Operating Temperature | +60°C | |
| Thread Size | 1/4 | |
| Configuration | Normally Closed | |
| Maximum Operating Pressure | 1.5 MPa | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Pilot/Spring | ||
Manufacturer Series VXD | ||
Solenoid Voltage 24V dc | ||
Number of Ports 2 | ||
Body Material Stainless Steel | ||
Solenoid Power Consumption 4.5W | ||
Minimum Operating Temperature -20°C | ||
Number of Positions 2 | ||
Maximum Operating Temperature +60°C | ||
Thread Size 1/4 | ||
Configuration Normally Closed | ||
Maximum Operating Pressure 1.5 MPa | ||
Thread Standard G | ||
- COO (Country of Origin):
- JP
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One-touch Fitting 10 mm VXD Series 24V dc



