SMC 2/2 Solenoid Valve - Solenoid VXD Series
- RS Stock No.:
- 623-320
- Mfr. Part No.:
- VXD235AGA
- Brand:
- SMC
Subtotal (1 unit)*
£55.05
(exc. VAT)
£66.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.05 |
*price indicative
- RS Stock No.:
- 623-320
- Mfr. Part No.:
- VXD235AGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VXD | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VXD | ||
- COO (Country of Origin):
- JP
The SMC Valve is a high-performance valve designed for controlling the flow of various media, including air, water, oil, and steam. These valves are ideal for applications requiring tight shut-off, durability, and efficient flow management.
2-way operation for media control
Compatible with VXD and VXZ series
Compatible with VXD and VXZ series
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One-touch Fitting 10 mm VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 230V ac
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid G 1 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 24V dc



