SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SYA Series
- RS Stock No.:
- 425-961
- Mfr. Part No.:
- SYA5220-C8
- Brand:
- SMC
Subtotal (1 unit)*
£54.62
(exc. VAT)
£65.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.62 |
*price indicative
- RS Stock No.:
- 425-961
- Mfr. Part No.:
- SYA5220-C8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SYA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SYA | ||
- COO (Country of Origin):
- JP
The SMC Air-operated valve designed for efficient pneumatic control. It features a body-ported type construction and is compatible with tube connections.
Air operated 5 port valve
Body ported or base mounted
Body ported or base mounted
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SYA Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 SYA Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid M5 SYA Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid JSY Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc

