SMC 5 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid VFS Series 24V
- RS Stock No.:
- 425-744
- Mfr. Part No.:
- VFS4100-5FZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£139.32
(exc. VAT)
£167.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.32 |
*price indicative
- RS Stock No.:
- 425-744
- Mfr. Part No.:
- VFS4100-5FZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VFS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The SMC VFS4000 is a base mount valve designed for air and inert gas applications. It supports both plug and non-plug connections. The valve operates within a working pressure range of 0.1 MPa to 1.0 MPa. The equivalent surface area ranges from 30.9 mm² to 65.4 mm².
Response time 55 ms maximum
Ambient or Fluid temp -10 to +60°C
Ambient or Fluid temp -10 to +60°C
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid M5 SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc

