SMC Solenoid Valve Pneumatic Solenoid Valve - Solenoid VS7-6 Series

Subtotal (1 unit)*

£63.71

(exc. VAT)

£76.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.71

*price indicative

RS Stock No.:
425-534
Mfr. Part No.:
VS7-6-FG-S-3O-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Solenoid Valve

Actuation Type

Solenoid

Manufacturer Series

VS7-6

COO (Country of Origin):
JP
The SMC VS7-6 solenoid valve conform to ISO interface sizes 1 and 2. The pilot operated metal seal design allows the valve to be used with non-lube dry air and still maintain a long life. The VS7 is available in 2 or 3 position, double or single action. Manifolds are available with a large variety of functions and piping configurations.

Fluid air or inert gas
Single or double solenoids
Options include indicator light, direct manual override, wedge packing style, individual pilot EXH, surge voltage suppressor

Related links