SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 3/4 VXF Series 24V

Subtotal (1 unit)*

£25.92

(exc. VAT)

£31.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.92

*price indicative

RS Stock No.:
425-489
Mfr. Part No.:
VXFA21AA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Port Solenoid Valve

Connection Port Thread

G 3/4

Actuation Type

Solenoid

Manufacturer Series

VXF

Solenoid Voltage

24V

COO (Country of Origin):
JP
The SMC VXFA2 2-way unclogging valve are now available with an extended connection range, from " to 4", and are therefore suitable for the large-size market as well as the iron and steel industries. With its threaded body and flangeable design, the VXF series is suitable for any cleaning system and any industrial site, regardless of size. Its double diaphragm structure guarantees a fast response. Its large diameters allow for large extraction flow rates and its minimum operating pressure allows for low compressor power consumption.

Controlled by the six or ten output VXFC controller
Dual pulse control for improved baghouse cleaning
External signal shutdown from an external switch

Related links