SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Rc 1/8 VDW Series 24V
- RS Stock No.:
- 425-736
- Mfr. Part No.:
- VDW24WA
- Brand:
- SMC
Subtotal (1 unit)*
£47.89
(exc. VAT)
£57.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.89 |
*price indicative
- RS Stock No.:
- 425-736
- Mfr. Part No.:
- VDW24WA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Port Solenoid Valve | |
| Connection Port Thread | Rc 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VDW | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Port Solenoid Valve | ||
Connection Port Thread Rc 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VDW | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The SMC Compact, direct-operated 2-port solenoid valve designed for air, medium vacuum, and water applications. It features a durable body made from materials like PPS resin, brass, or stainless steel, ensuring reliability in various environments.
Robust protection
Convenient installation
Convenient installation
Related links
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air Rc 1/8 VDW Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air G 1/8 VDW Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VXF2 Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQ31A1 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid NPT 1/8 VDW Series 24V dc
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VXD Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid VDW Series



