SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- RS Stock No.:
- 363-644
- Mfr. Part No.:
- SY3220-5WOU-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£90.10
(exc. VAT)
£108.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.10 |
*price indicative
- RS Stock No.:
- 363-644
- Mfr. Part No.:
- SY3220-5WOU-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is a direct-operated poppet type that provides a large flow capacity within a compact, lightweight body. All fluid-contacting components of the valves are copper-free, ensuring durability and corrosion resistance. It is known for its remarkably quick and stable response time, making it ideal for precise control.
Fast response time
Precise control
Precise control
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid M5 SY3000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid Metric M5 SY3000 Series
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
