SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- RS Stock No.:
- 362-081
- Mfr. Part No.:
- SY3120-5WOU-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£64.53
(exc. VAT)
£77.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.53 |
*price indicative
- RS Stock No.:
- 362-081
- Mfr. Part No.:
- SY3120-5WOU-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve is designed for in line mounting and is suitable for air fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in temperatures from -10°C to 50°C. The valve features a rated coil voltage of 24 V DC. It is fully compliant with IEC60529 standards for dust and water resistance. The M12 waterproof connector type ensures easy attaching and detaching and wiring.
IP67 enclosure for standard specifications
RoHS compliant
RoHS compliant
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid M5 SY3000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY3000 Series 24V dc
- SMC 2 position single Solenoid Pilot Valve - Air M5 SY3000 Series 24V dc
